357-043-527-101

Heilind Number:EDA357-043-527-101
Manufacturer:EDAC
Manufacturer Number:357-043-527-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-527-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-527-101

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Crafted with precision, it features 43 positions and a single row layout, offering seamless integration for your electronic components. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments. With a copper alloy contact material and a current rating of 5 A, it guarantees optimal conductivity. Its pitch of .156 inches and row spacing of .2 inches make it compatible with a wide range of applications. Engineered for efficiency, this connector is designed for straight mounting orientation and can withstand temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with this essential component.