357-043-527-112

Heilind Number:EDA357-043-527-112
Manufacturer:EDAC
Manufacturer Number:357-043-527-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-527-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-527-112

Detailed Description

Enhance connectivity in your circuitry with this Card Edge Connector. Designed for seamless board-to-board integration, this connector features a single row with 43 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a low pitch of .156 inches and row spacing of .2 inches, it facilitates precise alignment on your PCB. The straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C makes it suitable for a wide range of applications. Upgrade your electronic assemblies with this high-quality connector, perfect for industrial, automotive, and consumer electronics.