357-043-531-102

Heilind Number:EDA357-043-531-102
Manufacturer:EDAC
Manufacturer Number:357-043-531-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-531-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-531-102

Detailed Description

Enhance your PCB connection with this high-performance Card Edge Connector. Designed for seamless integration, its black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. The single-row design with 43 copper alloy contacts guarantees reliable power transmission at an amperage of 5 A. With a pitch and row spacing of .156 in and .2 in respectively, it offers precise connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial environments. Its straight mount orientation facilitates easy installation, making it a must-have in your collection of PCB connectors.