357-043-531-103

Heilind Number:EDA357-043-531-103
Manufacturer:EDAC
Manufacturer Number:357-043-531-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-531-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-531-103

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Designed for efficiency, it boasts a single row configuration with 43 positions, ensuring seamless integration into your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in challenging environments. The black housing adds a touch of sophistication while the copper alloy contact material ensures reliable power transmission. With a pitch of .156 inches and row spacing of .2 inches, precise connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications in the electronics industry. Whether you're a professional or hobbyist, this component is a must-have for your projects. Elevate your PCB design with the perfect balance of form and function.