357-043-531-104

Heilind Number:EDA357-043-531-104
Manufacturer:EDAC
Manufacturer Number:357-043-531-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-531-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-531-104

Detailed Description

Enhance connectivity within your PCB setup with this robust Card Edge Connector. Designed for optimal performance, it features a single row layout with 43 positions, allowing seamless integration for diverse applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission with a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing facilitate convenient board-to-board connections, while the straight mount orientation offers versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic assemblies. Elevate your connectivity game with this essential component.