357-043-531-112

Heilind Number:EDA357-043-531-112
Manufacturer:EDAC
Manufacturer Number:357-043-531-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-531-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-531-112

Detailed Description

Enhance connectivity within your electronics with this high-performance Card Edge Connector. Crafted with precision, its 43 positions ensure seamless communication between boards. The durable UL 94V-0 Thermoplastic Polyester housing, in sleek black, guarantees longevity and reliability in any environment. Copper Alloy contacts with a 5A amperage rating offer secure and efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates precise alignment on your PCB. Its straight mount orientation simplifies installation, while a wide operating temperature range of -40 to 105°C ensures optimal performance in various conditions. Ideal for a range of applications, from consumer electronics to industrial machinery, this connector is a versatile and essential component for seamless board-to-board connectivity. Elevate your design with this essential connector, designed to meet the demands of modern electronics.