357-043-531-158

Heilind Number:EDA357-043-531-158
Manufacturer:EDAC
Manufacturer Number:357-043-531-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-531-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-531-158

Detailed Description

Enhance connectivity with our Card Edge Connector, a versatile solution for seamless board-to-board integration. Designed for optimal performance, this connector features a single row layout with 43 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in demanding environments. The housing's sleek black finish adds a professional touch to any assembly. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. The high-quality copper alloy contact material ensures excellent conductivity, while the straight mount orientation simplifies setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in our Card Edge Connector for robust and dependable connectivity solutions.