357-043-541-101

Heilind Number:EDA357-043-541-101
Manufacturer:EDAC
Manufacturer Number:357-043-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-541-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-541-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, its sleek black housing not only offers a sophisticated look but also ensures durability with UL 94V-0 Thermoplastic Polyester construction. Featuring a single row layout with 43 positions, this connector guarantees reliable transmission of power and data. The Copper Alloy contacts and .156-inch pitch provide efficient signal transfer, while a 5A amperage rating accommodates various voltage needs. With a wide operating temperature range of -40 to 105°C, it is suitable for use in diverse environments. Perfect for board-to-board connections, its straight mount orientation and .2-inch row spacing allow for easy installation. Upgrade your electronic assemblies with this essential component that meets the highest standards of quality and performance.