357-043-541-103

Heilind Number:EDA357-043-541-103
Manufacturer:EDAC
Manufacturer Number:357-043-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-541-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-541-103

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a single row layout with 43 positions, ensuring optimal functionality for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The contact material, Copper Alloy, enhances conductivity for efficient power transfer. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is achieved for seamless data transmission. Its straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Upgrade your connectivity solutions with this essential component, ideal for a range of applications in industries such as telecommunications, automotive, and consumer electronics. Explore the full range of our connectors for more options to suit your project requirements.