357-043-541-104

Heilind Number:EDA357-043-541-104
Manufacturer:EDAC
Manufacturer Number:357-043-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-541-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-541-104

Detailed Description

Enhance connectivity in your PCB assembly with this high-quality Card Edge Connector. Designed for seamless integration, its durable black housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With a single row layout and a pitch of .156 inches, it offers precise alignment for 43 contact positions. The copper alloy contacts guarantee efficient power transmission, rated for up to 5A. Engineered for convenience, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your board-to-board connectivity needs.