357-043-541-107

Heilind Number:EDA357-043-541-107
Manufacturer:EDAC
Manufacturer Number:357-043-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-541-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-541-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek Black design, this connector is a reliable solution for various electronic applications. Engineered for optimal power distribution, it offers a current rating of 5 A. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a single row layout and 43 positions, it provides ample connectivity options. The contact material, Copper Alloy, guarantees excellent conductivity. Boasting a pitch of .156 in and row spacing of .2 in, it facilitates seamless integration. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Trust this Card Edge Connector for efficient and secure board-to-board connections in your projects.