357-043-541-158

Heilind Number:EDA357-043-541-158
Manufacturer:EDAC
Manufacturer Number:357-043-541-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-541-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-541-158

Detailed Description

Enhance your circuitry with this high-performance Card Edge Connector. Specifically designed for seamless integration on PCBs, this connector features a single row with 43 positions, ensuring efficient connectivity for your electronic components. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, it not only guarantees longevity but also adds a professional touch to your assembly. The copper alloy contacts offer reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise positioning. With a current rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional in the field, this Card Edge Connector is a must-have for your toolkit. Elevate your projects with its superior quality and performance.