357-043-541-178

Heilind Number:EDA357-043-541-178
Manufacturer:EDAC
Manufacturer Number:357-043-541-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-541-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-541-178

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this black connector boasts a single row configuration with 43 positions, ensuring optimal performance in your electronic setups. Crafted with precision, it features copper alloy contacts for reliable conductivity, while the UL 94V-0 thermoplastic polyester housing guarantees durability. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your circuit boards. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it a versatile choice for various environments. Trust in its straight mount orientation to facilitate easy installation, meeting your connectivity needs with efficiency and reliability. Elevate your connectivity game with this essential component, a must-have in any electronic assembly toolkit.