357-043-545-101

Heilind Number:EDA357-043-545-101
Manufacturer:EDAC
Manufacturer Number:357-043-545-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-545-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-545-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for seamless integration in your electronic assemblies. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector offers not just style but also reliability. Featuring a single row design, it boasts 43 positions for optimal connectivity, while the Copper Alloy contact material ensures efficient signal transfer. With a pitch of .156 in and row spacing of .2 in, precise alignment is guaranteed. Its straight mount orientation allows for easy installation, even in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for applications that demand reliability in harsh environments. Trust in its performance for seamless data transfer and power distribution in your electronic projects.