357-043-545-102

Heilind Number:EDA357-043-545-102
Manufacturer:EDAC
Manufacturer Number:357-043-545-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-545-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-545-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row with 43 positions for efficient data transmission. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable and safe operation. With a pitch of .156 inches and row spacing of .2 inches, it offers optimal signal integrity. Perfect for a range of applications, this connector is rated for an operating temperature range of -40 to 105°C. Upgrade your connectivity solutions with this essential component.