357-043-545-158

Heilind Number:EDA357-043-545-158
Manufacturer:EDAC
Manufacturer Number:357-043-545-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-545-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-545-158

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed to meet your industrial needs, this essential component boasts a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and a total of 43 positions, it ensures seamless integration for your PCB assemblies. The Copper Alloy contacts guarantee reliable and efficient power transmission, with an amperage rating of 5 A. Featuring a convenient pitch of .156 inches and row spacing of .2 inches, it offers easy installation and maintenance. Its straight mount orientation further simplifies assembly, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in any environment. Upgrade your connectivity setup today with this top-of-the-line Card Edge Connector.