357-043-547-101

Heilind Number:EDA357-043-547-101
Manufacturer:EDAC
Manufacturer Number:357-043-547-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-547-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-547-101

Detailed Description

Enhance connectivity with our Card Edge Connector, engineered for seamless integration in electronic assemblies. Designed for optimal performance, this connector features a single row with 43 positions, ensuring efficient data transmission. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The contact material, Copper Alloy, further enhances conductivity, while the black color adds a sleek touch to any PCB layout. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating flawlessly in a temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Trust in our high-quality connector to meet your connectivity needs with reliability and performance.