357-043-547-103

Heilind Number:EDA357-043-547-103
Manufacturer:EDAC
Manufacturer Number:357-043-547-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-547-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-547-103

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless PCB integration. Featuring a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row configuration and a total of 43 positions, it offers ample space for your connections. The contact material, made of Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. The .156-inch pitch and .2-inch row spacing allow for precise alignment. Whether for industrial or consumer electronics, this connector, with straight mount orientation, is the perfect choice for your board-to-board PCB applications. Trust in its high amperage capacity of 5A and robust construction to streamline your connectivity needs.