357-043-547-104

Heilind Number:EDA357-043-547-104
Manufacturer:EDAC
Manufacturer Number:357-043-547-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-547-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-547-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a single row with 43 positions, ideal for various electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable power transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precision in assembly. This connector operates flawlessly in temperatures ranging from -40 to 105°C, making it suitable for diverse environments. Choose this black connector for its 5A amperage, straight mount orientation, and exceptional quality, perfect for your PCB connectivity needs.