357-043-547-168

Heilind Number:EDA357-043-547-168
Manufacturer:EDAC
Manufacturer Number:357-043-547-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-547-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-547-168

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector in sleek black. Engineered for high performance, this connector boasts a 5 A amperage and durable UL 94V-0 Thermoplastic Polyester housing material. With one row featuring 43 positions, it ensures seamless integration into your setup. Crafted with precision, it guarantees reliable contact with its Copper Alloy material and a pitch of .156 in. The straight mount orientation offers versatility, while its wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Elevate your connection solutions with this essential component.