357-043-553-101

Heilind Number:EDA357-043-553-101
Manufacturer:EDAC
Manufacturer Number:357-043-553-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-553-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-553-101

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a contact material of Copper Alloy, it ensures reliable conductivity, while its 43 positions and single-row configuration offer ample versatility. The .156-inch pitch and .2-inch row spacing guarantee precise alignment, perfect for streamlined installations. Operating flawlessly even in challenging environments, it withstands temperatures ranging from -40 to 105°C. Whether for home or professional use, this connector is a must-have for any electronics enthusiast. Elevate your connectivity game today!