357-043-553-102

Heilind Number:EDA357-043-553-102
Manufacturer:EDAC
Manufacturer Number:357-043-553-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-553-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-553-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black finish and durable construction, featuring UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable power delivery. With a single row layout and a total of 43 positions, it offers ample room for your connections. The right angle mount orientation ensures a space-efficient setup, while a .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications in the connectivity realm. Elevate your board-to-board connections with this essential component.