357-043-553-112

Heilind Number:EDA357-043-553-112
Manufacturer:EDAC
Manufacturer Number:357-043-553-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-553-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-553-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row and right-angle mount orientation, it offers easy installation and organization within your system. The copper alloy contact material guarantees reliable conductivity, while the 43 positions accommodate a wide range of connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications, from industrial to consumer electronics. Elevate your connectivity game with this essential component.