357-043-553-158

Heilind Number:EDA357-043-553-158
Manufacturer:EDAC
Manufacturer Number:357-043-553-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-553-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-553-158

Detailed Description

Upgrade your PCB connection with our high-quality Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 43 positions, perfect for seamless board-to-board connectivity. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. The contact material, Copper Alloy, guarantees a secure and efficient connection, while the .156 inch pitch and .2 inch row spacing offer easy installation. With a 5A amperage and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation further enhances its versatility, making it a must-have component for your electronic projects. Explore our range of connectors for more innovative solutions.