357-043-554-101

Heilind Number:EDA357-043-554-101
Manufacturer:EDAC
Manufacturer Number:357-043-554-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-554-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-554-101

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration on your circuit board. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures reliable performance in any setting. With a 5 A amperage capacity and copper alloy contacts, it guarantees efficient power transmission. Boasting a single row layout with 43 positions at a pitch of .156 inches and row spacing of .2 inches, it offers versatile connectivity options. The right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your setup with this essential component for optimal functionality and longevity.