357-043-554-102

Heilind Number:EDA357-043-554-102
Manufacturer:EDAC
Manufacturer Number:357-043-554-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-554-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-554-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Boasting a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in any application. With a single row of 43 copper alloy contacts, each capable of handling up to 5 A of current, this connector offers seamless power transmission. Featuring a .156-inch pitch and .2-inch row spacing, it facilitates easy and secure board-to-board connections. The right-angle mount orientation adds versatility, while its wide operating temperature range from -40 to 105°C guarantees optimal performance in various environments. Upgrade your setup with this essential component for seamless and efficient PCB connectivity.