357-043-554-107

Heilind Number:EDA357-043-554-107
Manufacturer:EDAC
Manufacturer Number:357-043-554-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-554-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-554-107

Detailed Description

Enhance connectivity in your electronic devices with this high-performing Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into any setup. With an amperage of 5 A, it ensures stable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Boasting a single row with 43 positions, it offers ample connectivity options. The copper alloy contact material and .156-inch pitch ensure reliable signal transfer. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB connections with this efficient and robust connector.