357-043-554-158

Heilind Number:EDA357-043-554-158
Manufacturer:EDAC
Manufacturer Number:357-043-554-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-554-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-554-158

Detailed Description

Enhance connectivity on your circuit board with this sleek Black Card Edge Connector. Designed for high performance, it boasts a 5 A amperage rating and features a durable UL 94V-0 Thermoplastic Polyester housing for reliable operation. With a single row layout and 43 positions, it offers ample connectivity options for your PCB. Crafted with precision, it utilizes Copper Alloy contacts for efficient signal transmission. The .156-inch pitch and .2-inch row spacing ensure seamless integration, while the Right Angle mount orientation allows for easy installation. Operating within a wide temperature range of -40 to 105 °C, it guarantees stability in various environments. Perfect for professional use, this connector is a must-have for your electronic projects.