357-043-554-178

Heilind Number:EDA357-043-554-178
Manufacturer:EDAC
Manufacturer Number:357-043-554-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-554-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-554-178

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it offers reliability under tough conditions with an operating temperature range of -40 to 105 °C. Featuring a single row design with 43 positions and a pitch of .156 inches, this connector ensures seamless data transmission. The copper alloy contact material guarantees optimal conductivity, while the right angle mount orientation and row spacing of .2 inches provide easy installation. Perfect for a variety of applications, this connector is a must-have for any project requiring secure board-to-board connections.