357-043-557-101

Heilind Number:EDA357-043-557-101
Manufacturer:EDAC
Manufacturer Number:357-043-557-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-557-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-557-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a single row setup and 43 positions, it offers seamless integration for your electronic components. The contact material, Copper Alloy, ensures reliable conductivity, even in demanding applications. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its right-angle mount orientation and .156-inch pitch provide convenience in installation, while the .2-inch row spacing allows for efficient connectivity. Upgrade your PCB setup with this essential component for seamless data transmission.