357-043-557-103

Heilind Number:EDA357-043-557-103
Manufacturer:EDAC
Manufacturer Number:357-043-557-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-557-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-557-103

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this black connector boasts a single row layout with a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a contact material made of durable Copper Alloy, it guarantees efficient power transmission at an amperage of 5 A. Featuring 43 positions at a pitch of .156 inches and a row spacing of .2 inches, it offers ample room for multiple connections. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance even in harsh environments. Ideal for a variety of electronic setups, this Card Edge Connector is a must-have for any project involving board-to-board connections.