357-043-557-112

Heilind Number:EDA357-043-557-112
Manufacturer:EDAC
Manufacturer Number:357-043-557-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-557-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-557-112

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in sleek black. Designed for precision and durability, it boasts a 5 A amperage and features UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 43 positions, it offers seamless compatibility for your electronic needs. The Copper Alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its right angle mount orientation allows for versatile usage, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance in various environments. A must-have in any connector toolkit, this Card Edge Connector is perfect for applications in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories. Elevate your connectivity game today.