357-043-557-158

Heilind Number:EDA357-043-557-158
Manufacturer:EDAC
Manufacturer Number:357-043-557-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-557-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-557-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing. With a contact material of Copper Alloy, it ensures reliable power transmission with an amperage of 5 A. Featuring a single row design with 43 positions and a pitch of .156 inches, it offers ample connectivity options. The right-angle mount orientation allows for versatile installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in any environment. Explore this essential component in our range of board-to-board PCB connectors for seamless and efficient circuitry.