357-043-557-168

Heilind Number:EDA357-043-557-168
Manufacturer:EDAC
Manufacturer Number:357-043-557-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-557-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-557-168

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Card Edge Connector in classic black. Designed for seamless integration, it boasts a single row layout with 43 positions, ideal for high-density applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers superior housing protection. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it's perfect for demanding environments. Whether you're a professional in need of reliable components or a DIY enthusiast looking to elevate your projects, this connector is a must-have in your arsenal. Join the ranks of satisfied customers who have experienced the seamless performance of this essential connector. Elevate your connectivity game with this must-have component.