357-043-558-102

Heilind Number:EDA357-043-558-102
Manufacturer:EDAC
Manufacturer Number:357-043-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-558-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-558-102

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector in striking black. Engineered for optimal performance, it features a single row design with 43 positions, meeting your high-density connection needs. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in even the most demanding environments, while the copper alloy contact material guarantees secure and efficient power transmission. Perfect for PCB assembly, this connector offers a pitch of .156 inches and a row spacing of .2 inches, facilitating seamless integration. With a robust amperage rating of 5A and an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. The right-angle mount orientation adds versatility, while the extensive durability and quality assurance make it a standout choice in the realm of electronic connectors. Elevate your connectivity solutions with this essential component.