357-043-558-103

Heilind Number:EDA357-043-558-103
Manufacturer:EDAC
Manufacturer Number:357-043-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-558-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-558-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Featuring a single row design with 43 positions, this connector ensures seamless data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. The right-angle mount orientation makes it versatile for various applications. Operating smoothly in a wide temperature range from -40 to 105 °C, it is ideal for industrial environments. Upgrade your PCB connections with this high-quality connector.