357-043-558-104

Heilind Number:EDA357-043-558-104
Manufacturer:EDAC
Manufacturer Number:357-043-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-558-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-558-104

Detailed Description

Enhance board connectivity with our Card Edge Connector, a crucial component for seamless PCB integration. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a single row layout and 43 positions, it offers ample connectivity for various applications. Crafted with precision, the contacts are made of high-quality Copper Alloy for reliable conductivity. The .156-inch pitch and .2-inch row spacing ensure secure attachment, while the right-angle mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in challenging environments. Trust in this essential component for efficient board-to-board connectivity in your projects.