357-043-558-108

Heilind Number:EDA357-043-558-108
Manufacturer:EDAC
Manufacturer Number:357-043-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-558-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-558-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 43 positions, it offers ample space for efficient board-to-board connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity in any application. Boasting a pitch of .156 inches and a row spacing of .2 inches, it facilitates precise and stable connections. Its right-angle mount orientation provides flexibility in installation, while its operating temperature range of -40 to 105 °C ensures optimal performance even in harsh environments. Upgrade your electronics assembly with this essential connector.