357-043-558-112

Heilind Number:EDA357-043-558-112
Manufacturer:EDAC
Manufacturer Number:357-043-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-558-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-558-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a single row configuration, making it ideal for various applications. With a 5A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and safe operation. Crafted with precision, its Copper Alloy contacts guarantee excellent conductivity. Featuring 43 positions and a pitch of .156 inches, it offers versatility in board-to-board connections. The right-angle mount orientation and wide operating temperature range from -40 to 105°C further enhance its adaptability. Trust in this connector for efficient and secure electronic interconnections.