357-043-559-101

Heilind Number:EDA357-043-559-101
Manufacturer:EDAC
Manufacturer Number:357-043-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-559-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-559-101

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it boasts a sleek black color and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and precise .156-inch pitch, it offers 43 positions for optimal connectivity. The contact material, Copper Alloy, ensures reliable performance, while the right-angle mount orientation allows for versatile installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for a wide range of applications. Upgrade your PCB connections with this essential component.