357-043-559-102

Heilind Number:EDA357-043-559-102
Manufacturer:EDAC
Manufacturer Number:357-043-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-559-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-559-102

Detailed Description

Enhance the connectivity of your electronic devices with this Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a sleek black housing constructed from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row design and 43 positions, it offers ample space for efficient signal transmission. The contact material, made of Copper Alloy, guarantees reliable conductivity. Boasting a pitch of .156 inches and row spacing of .2 inches, this connector enables precise and secure connections. Its right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105 °C ensures performance in various environments. Perfect for use in a wide range of electronic applications, this Card Edge Connector is a must-have for any project requiring high-quality connectivity solutions.