357-043-559-104

Heilind Number:EDA357-043-559-104
Manufacturer:EDAC
Manufacturer Number:357-043-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-559-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-559-104

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector. Designed for seamless integration in your PCB assembly, this connector boasts a sleek black hue, complementing any design aesthetic. Engineered for reliability, it offers a robust housing made of UL 94V-0 Thermoplastic Polyester and features copper alloy contacts for optimal conductivity. With a single row layout and a total of 43 positions, it provides ample room for your connections. The right-angle mount orientation makes it easy to install, while its .156-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various applications. Elevate your connectivity game with this essential component.