357-043-559-112

Heilind Number:EDA357-043-559-112
Manufacturer:EDAC
Manufacturer Number:357-043-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-559-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-559-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek black design, this connector is a reliable component for your electronic assembly. With an amperage rating of 5 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Its single row configuration with 43 positions offers ample connectivity options. The contact material, Copper Alloy, ensures optimal signal transmission. Designed for seamless integration, it has a pitch of .156 in and row spacing of .2 in. The right-angle mount orientation makes it suitable for various applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for your PCB assembly needs. Explore our range of connectors for more options.