357-043-559-168

Heilind Number:EDA357-043-559-168
Manufacturer:EDAC
Manufacturer Number:357-043-559-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-559-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-559-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek addition in classic Black. Designed for optimal performance, this connector boasts a 5A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row configuration and 43 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contact material and .156-inch pitch enhance conductivity, while the .2-inch row spacing allows for efficient signal transmission. Whether in industrial or commercial settings, its Right Angle mount orientation caters to diverse installation needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity solutions.