357-044-400-201

Heilind Number:EDA357-044-400-201
Manufacturer:EDAC
Manufacturer Number:357-044-400-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-400-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-400-201

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in PCB applications. With a sleek black finish, this connector not only offers a stylish touch but also guarantees reliable functionality. Engineered for optimal power transmission, it boasts an amperage rating of 5 A, making it suitable for a wide range of electronic devices. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety compliance. Featuring two rows of contacts made from high-quality Copper Alloy, with a pitch of .156 inches and a row spacing of .2 inches, it provides secure and efficient connections. With a total of 44 positions, it offers ample versatility for your design needs. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Trust in the precision and quality of this Card Edge Connector for your next project.