357-044-400-203

Heilind Number:EDA357-044-400-203
Manufacturer:EDAC
Manufacturer Number:357-044-400-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-400-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-400-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector ( 357-044-400-203). Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of Copper Alloy contacts, it offers a total of 44 positions, ensuring seamless communication between boards. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in industries that demand reliable signal transmission. Elevate your PCB assembly with this essential component, available now in our comprehensive lineup of quality connectors.