357-044-400-207

Heilind Number:EDA357-044-400-207
Manufacturer:EDAC
Manufacturer Number:357-044-400-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-400-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-400-207

Detailed Description

Introducing our 357-044-400-207 Card Edge Connector, a high-performance solution for seamless board-to-board connections. This sleek black connector boasts a robust design, with UL 94V-0 Thermoplastic Polyester housing ensuring durability and safety. Its dual-row configuration, featuring 44 copper alloy contact positions with a pitch of .156 inches, allows for reliable and efficient data transmission. The straight mount orientation and .2-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees performance in even the most demanding environments. Trust in the 357-044-400-207 for your connectivity needs, where quality meets innovation.