357-044-400-208

Heilind Number:EDA357-044-400-208
Manufacturer:EDAC
Manufacturer Number:357-044-400-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-400-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-400-208

Detailed Description

Introducing our high-performance Card Edge Connector ( 357-044-400-208), designed for seamless and reliable board-to-board PCB connections. This sleek black connector boasts a robust construction, with a UL 94V-0 Thermoplastic Polyester housing ensuring utmost durability. Featuring two rows of 44 positions, it offers ample connectivity for your electronic devices. The contact material, made of Copper Alloy, guarantees excellent conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure mating is ensured. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring reliable performance under extreme conditions. Trust in our Connector for seamless and efficient PCB connectivity solutions.