357-044-400-212

Heilind Number:EDA357-044-400-212
Manufacturer:EDAC
Manufacturer Number:357-044-400-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-400-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-400-212

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector, SKU 357-044-400-212. Featuring a sleek black design, this connector not only offers a visually appealing touch but also delivers top-notch performance. With a high amperage rating of 5 A, it ensures reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Perfect for PCB applications, this double-row connector with 44 positions allows for efficient signal transfer. The contact material, made of Copper Alloy, ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in this premium connector for seamless board-to-board PCB connectivity in your electronic projects.