357-044-400-258

Heilind Number:EDA357-044-400-258
Manufacturer:EDAC
Manufacturer Number:357-044-400-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-044-400-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-044-400-258

Detailed Description

Upgrade your PCB connectivity with our 357-044-400-258 Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 44 positions each, it offers ample connectivity options for your circuit board. The contact material, Copper Alloy, guarantees reliable signal transmission with a low resistance. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environments. Its straight mount orientation and .156 inch pitch make for easy installation and secure connections. Trust in the quality and precision of our Card Edge Connector to optimize your PCB connectivity needs.